MAX13485EESA+ vs MAX13485EESA+T feature comparison

MAX13485EESA+ Analog Devices Inc

Buy Now Datasheet

MAX13485EESA+T Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code 8-SOIC_N-150_MIL 8-SOIC_N-150_MIL
Pin Count 8 8
Manufacturer Package Code 8-SOIC_N-150_MIL 8-SOIC_N-150_MIL
Date Of Intro 2007-02-09 2007-02-09
Samacsys Manufacturer Analog Devices Analog Devices
Differential Output YES YES
Driver Number of Bits 1 1
Input Characteristics STANDARD STANDARD
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard RS-485; RS-422 RS-485; RS-422
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e3
Length 4.9 mm 4.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Out Swing-Min 1.5 V 1.5 V
Output Low Current-Max 0.001 A 0.001 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 80 ns 80 ns
Receiver Number of Bits 1 1
Seated Height-Max 1.75 mm 1.75 mm
Supply Current-Max 4.5 mA 4.5 mA
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Transmit Delay-Max 1000 ns 1000 ns
Width 3.9 mm 3.9 mm
Base Number Matches 2 1
Ihs Manufacturer ANALOG DEVICES INC
Package Description 0.150 INCH, LEAD FREE, MS-012AA, SOIC-8
Reach Compliance Code compliant

Compare MAX13485EESA+ with alternatives

Compare MAX13485EESA+T with alternatives