MAX13485EESA+ vs MAX13485EELA+T feature comparison

MAX13485EESA+ Maxim Integrated Products

Buy Now Datasheet

MAX13485EELA+T Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC DFN
Package Description SOP, SOP8,.25 VSON, SOLCC8,.08,20
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output YES YES
Driver Number of Bits 1 1
Input Characteristics STANDARD STANDARD
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard RS-485; RS-422 RS-485; RS-422
JESD-30 Code R-PDSO-G8 S-XDSO-N8
JESD-609 Code e3 e4
Length 4.9 mm 2 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Out Swing-Min 1.5 V 1.5 V
Output Low Current-Max 0.001 A 0.001 A
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code SOP VSON
Package Equivalence Code SOP8,.25 SOLCC8,.08,20
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 80 ns 80 ns
Receiver Number of Bits 1 1
Seated Height-Max 1.75 mm 0.8 mm
Supply Current-Max 4.5 mA 4.5 mA
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN GOLD NICKEL
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Transmit Delay-Max 1000 ns 1000 ns
Width 3.9 mm 2 mm
Base Number Matches 2 2

Compare MAX13485EESA+ with alternatives

Compare MAX13485EELA+T with alternatives