MAX13046EELT+
vs
ADG3231BRJZ-REEL
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
ANALOG DEVICES INC
Part Package Code
DFN
SOIC
Package Description
VSON, SOLCC6,.04,20
2.8 X 2.9 MM, 1.3 MM HEIGHT, LEAD FREE, MO-178AB, SOT-23, 6 PIN
Pin Count
6
6
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Interface IC Type
INTERFACE CIRCUIT
INTERFACE CIRCUIT
JESD-30 Code
R-PDSO-N6
R-PDSO-G6
JESD-609 Code
e4
e3
Length
1.5 mm
2.9 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
6
6
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VSON
LSSOP
Package Equivalence Code
SOLCC6,.04,20
TSOP6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.8 mm
1.45 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
1.1 V
1.65 V
Supply Voltage-Nom
1.8 V
1.8 V
Supply Voltage1-Max
5.5 V
Supply Voltage1-Min
1.65 V
Supply Voltage1-Nom
3.3 V
Surface Mount
YES
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Gold/Nickel (Au/Ni)
Matte Tin (Sn) - annealed
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1 mm
1.6 mm
Base Number Matches
2
1
Samacsys Manufacturer
Analog Devices
Compare MAX13046EELT+ with alternatives
Compare ADG3231BRJZ-REEL with alternatives