-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY INTERFACE CIRCUIT, PDSO6, 2.8 X 2.9 MM, 1.3 MM HEIGHT, LEAD FREE, MO-178AB, SOT-23, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Interface Circuit, PDSO6 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 37832 |
|
$0.5415 / $0.6370 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG3231BRJZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG3231BRJZ-REEL
Analog Devices Inc
SPECIALTY INTERFACE CIRCUIT, PDSO6, 2.8 X 2.9 MM, 1.3 MM HEIGHT, LEAD FREE, MO-178AB, SOT-23, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | 2.8 X 2.9 MM, 1.3 MM HEIGHT, LEAD FREE, MO-178AB, SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for ADG3231BRJZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG3231BRJZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG3231BRJ-REEL7 | SPECIALTY INTERFACE CIRCUIT, PDSO6, 2.8 X 2.9 MM, 1.3 MM HEIGHT, MO-178AB, SOT-23, 6 PIN | Analog Devices Inc | ADG3231BRJZ-REEL vs ADG3231BRJ-REEL7 |
ADG3231BRJ-REEL | IC SPECIALTY INTERFACE CIRCUIT, PDSO6, 2.8 X 2.9 MM, 1.3 MM HEIGHT, MO-178AB, SOT-23, 6 PIN, Interface IC:Other | Analog Devices Inc | ADG3231BRJZ-REEL vs ADG3231BRJ-REEL |
ADG3231BRJZ-REEL7 | Single-Channel Level Translator with Bi-directional 1.65 V to 3.6 V Level Shift | Analog Devices Inc | ADG3231BRJZ-REEL vs ADG3231BRJZ-REEL7 |
ADG3231BRYZ-REEL7 | IC SPECIALTY INTERFACE CIRCUIT, PDSO6, 1.65 X 1.66 MM, 0.57 MM HEIGHT, LEAD FREE, SOT-66, 6 PIN, Interface IC:Other | Analog Devices Inc | ADG3231BRJZ-REEL vs ADG3231BRYZ-REEL7 |
ADG3231BRYZ-REEL | IC SPECIALTY INTERFACE CIRCUIT, PDSO6, LEAD FREE, SOT-66, 6 PIN, Interface IC:Other | Analog Devices Inc | ADG3231BRJZ-REEL vs ADG3231BRYZ-REEL |