MASWSS0151
vs
HMC195
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
M/A-COM INC
HITTITE MICROWAVE CORP
Reach Compliance Code
unknown
compliant
1dB Compression Point
31 dBm
35 dBm
Additional Feature
HIGH RELIABILITY
CMOS/TTL COMPATIBLE
Characteristic Impedance
50 Ω
50 Ω
Construction
COMPONENT
COMPONENT
Input Power-Max (CW)
31.99 dBm
34 dBm
Insertion Loss-Max
0.8 dB
1.4 dB
Isolation-Min
29 dB
15 dB
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
6
6
On Time-Nom
0.02 µs
0.024 µs
Operating Frequency-Max
3000 MHz
2500 MHz
Operating Frequency-Min
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
TSSOP6,.08
TSOP6,.11,37
Power Supplies
-3 V
RF/Microwave Device Type
DIVERSITY SWITCH
DIVERSITY SWITCH
Surface Mount
YES
YES
Technology
GAAS
GAAS
Terminal Finish
Matte Tin (Sn)
VSWR-Max
1.17
1.11
Base Number Matches
2
1
Package Description
TSOP6,.11,37
ECCN Code
EAR99
HTS Code
8536.50.70.00
Compare MASWSS0151 with alternatives
Compare HMC195 with alternatives