MAR-90-1.3MC4 vs PI2C6040 feature comparison

MAR-90-1.3MC4 Data Delay Devices Inc

Buy Now Datasheet

PI2C6040 Pericom Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DATA DELAY DEVICES INC PERICOM SEMICONDUCTOR CORP
Package Description SOP, QFP, QFP144(UNSPEC)
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-XDSO-G24 S-PQFP-G144
Length 32.512 mm
Number of Functions 1 1
Number of Terminals 24 144
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code SOP QFP
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE FLATPACK
Qualification Status Not Qualified Not Qualified
Seated Height-Max 7.112 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Telecom IC Type ETHERNET TRANSCEIVER ETHERNET TRANSCEIVER
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 2.54 mm
Terminal Position DUAL QUAD
Base Number Matches 1 1
Rohs Code No
ECCN Code EAR99
Data Rate 100000 Mbps
JESD-609 Code e0
Number of Transceivers 4
Package Equivalence Code QFP144(UNSPEC)
Technology CMOS
Terminal Finish Tin/Lead (Sn/Pb)

Compare MAR-90-1.3MC4 with alternatives

Compare PI2C6040 with alternatives