RGA221M1EBC-0811B vs RLP227025M0812 feature comparison

RGA221M1EBC-0811B Lelon Electronics Corp

Buy Now Datasheet

RLP227025M0812 Taiwan Ostor Corporation

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer LELON ELECTRONICS CORP TAIWAN OSTOR CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
Length 11.5 mm 11.5 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 236 mA
Terminal Pitch 3.5 mm 3.5 mm
Base Number Matches 1 2
Series RLP(25V)

Compare RGA221M1EBC-0811B with alternatives

Compare RLP227025M0812 with alternatives