MAL209758107E6
vs
NRE-SR10M63V4X7TBF1F
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
NIC COMPONENTS CORP
|
Package Description |
7 MMH RADIAL LEADED, ROHS COMPLIANT
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
34 Weeks
|
|
Samacsys Manufacturer |
Vishay
|
|
Additional Feature |
STANDARD: IEC60384-4
|
|
Capacitance |
0.1 µF
|
0.1 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter |
4 mm
|
4 mm
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
JESD-609 Code |
e3
|
e3
|
Leakage Current |
0.003 mA
|
|
Length |
7 mm
|
7 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
|
Package Style |
Radial
|
Radial
|
Packing Method |
BULK
|
Box
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
63 V
|
63 V
|
Ripple Current |
1.3 mA
|
1.2 mA
|
Surface Mount |
NO
|
|
Tan Delta |
0.08
|
|
Terminal Finish |
Tin (Sn)
|
Matte Tin (Sn)
|
Terminal Pitch |
1.5 mm
|
2.5 mm
|
Terminal Shape |
WIRE
|
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8532.22.00.20
|
ESR |
|
1320000 mΩ
|
Manufacturer Series |
|
NRE-S
|
Series |
|
NRE-S
|
|
|
|
Compare MAL209758107E6 with alternatives
Compare NRE-SR10M63V4X7TBF1F with alternatives