NRE-SR10M63V4X7TBF1F
vs
NRE-SR10M63V4X7F
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NIC COMPONENTS CORP
|
NIC COMPONENTS CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.22.00.20
|
8532.22.00.20
|
Capacitance |
0.1 µF
|
0.1 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter |
4 mm
|
4 mm
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
ESR |
1320000 mΩ
|
1320000 mΩ
|
JESD-609 Code |
e3
|
e3
|
Length |
7 mm
|
7 mm
|
Manufacturer Series |
NRE-S
|
NRE-S
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Style |
Radial
|
Radial
|
Packing Method |
Box
|
Bulk
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
63 V
|
63 V
|
Ripple Current |
1.2 mA
|
1.2 mA
|
Series |
NRE-S
|
NRE-S
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
Terminal Pitch |
2.5 mm
|
1.5 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare NRE-SR10M63V4X7TBF1F with alternatives
Compare NRE-SR10M63V4X7F with alternatives