Part Details for MAL209758107E6 by Vishay Intertechnologies
Overview of MAL209758107E6 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL209758107E6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 2000 Lead time: 34 Weeks | 0 |
|
$0.1323 | Buy Now |
DISTI #
MAL209758107E6
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 0.1 uF, 63 V, � 20%, 1500 hours @ 105�C, Radial Leaded (Alt: MAL209758107E6) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL209758107E6
MAL209758107E6 CAD Models
MAL209758107E6 Part Data Attributes
|
MAL209758107E6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL209758107E6
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, 7 MMH RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | 7 MMH RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 34 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | STANDARD: IEC60384-4 | |
Capacitance | 0.1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 1.3 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 1.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MAL209758107E6
This table gives cross-reference parts and alternative options found for MAL209758107E6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL209758107E6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL209778107E6 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, 7 MMH RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | MAL209758107E6 vs MAL209778107E6 |
NRE-SR10M63V4X7F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 0.1uF, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | MAL209758107E6 vs NRE-SR10M63V4X7F |
SS1J104M04007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount | Samwha Electronics | MAL209758107E6 vs SS1J104M04007 |
NRE-SR10M63V4X7TBF1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 0.1uF, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | MAL209758107E6 vs NRE-SR10M63V4X7TBF1F |
SS1J104M04007CS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | MAL209758107E6 vs SS1J104M04007CS |
NRE-SR10M63V4X7TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 0.1uF, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | MAL209758107E6 vs NRE-SR10M63V4X7TBSTF |
MAL209738107E6 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, 7 MMH RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | MAL209758107E6 vs MAL209738107E6 |