MAL209357181E3 vs 380LQ181M450H042D feature comparison

MAL209357181E3 Vishay Intertechnologies

Buy Now Datasheet

380LQ181M450H042D Cornell Dubilier Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC CORNELL DUBILIER ELECTRONICS INC
Package Description ROHS COMPLIANT ,
Reach Compliance Code compliant compliant
Factory Lead Time 9 Weeks
Capacitance 180 µF 180 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 22 mm 22 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 850 mΩ 553 mΩ
JESD-609 Code e3
Leakage Current 1.5 mA
Length 40 mm 40 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Snap-in Snap-in
Packing Method Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 1340 mA 1890 mA
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Pitch 10 mm 10 mm
Terminal Shape SNAP-IN
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8532.22.00.40

Compare MAL209357181E3 with alternatives

Compare 380LQ181M450H042D with alternatives