There are no models available for this part yet.
Overview of MAL209357181E3 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MAL209357181E3 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
22M6112
|
Newark | 180 450V 22X40Mm 85 2000H |Vishay MAL209357181E3 RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2500 | Buy Now | |
DISTI #
MAL209357181E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 180 uF, 450 V, ± 20%, Snap-In - Bulk (Alt: MAL209357181E3) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1225 / $4.5755 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 100 Lead time: 9 Weeks | 0 |
|
$4.3300 | Buy Now | ||
DISTI #
MAL209357181E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 180 uF, 450 V, � 20%, Snap-In (Alt: MAL209357181E3) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for MAL209357181E3 by Vishay Intertechnologies
Part Data Attributes for MAL209357181E3 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
9 Weeks
|
Capacitance
|
180 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
22 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
850 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
1.5 mA
|
Length
|
40 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
450 V
|
Ripple Current
|
1340 mA
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for MAL209357181E3
This table gives cross-reference parts and alternative options found for MAL209357181E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL209357181E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43305A5187M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 180uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | MAL209357181E3 vs B43305A5187M060 |
B43305A5187M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | MAL209357181E3 vs B43305A5187M000 |
450USG180MOOESN22X40 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 180uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Rubycon Corporation | MAL209357181E3 vs 450USG180MOOESN22X40 |
B43634A5187M002 | Aluminum Electrolytic Capacitor, | TDK Corporation | MAL209357181E3 vs B43634A5187M002 |
380LQ181M450H042 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | MAL209357181E3 vs 380LQ181M450H042 |
B43634A5187M000 | Aluminum Electrolytic Capacitor, | TDK Corporation | MAL209357181E3 vs B43634A5187M000 |
MAL209357181E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450 V, 180 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | MAL209357181E3 vs MAL209357181E3 |
B43305A5187M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 180uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | MAL209357181E3 vs B43305A5187M002 |
B43305A5187M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 180uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | MAL209357181E3 vs B43305A5187M000 |
B43305A5187M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 180uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | MAL209357181E3 vs B43305A5187M067 |