380LQ181M450H042D vs B43305A5187M087 feature comparison

380LQ181M450H042D Cornell Dubilier Electronics Inc

Buy Now Datasheet

B43305A5187M087 TDK Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC TDK CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 180 µF 180 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 22 mm 22 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 553 mΩ 750 mΩ
Length 40 mm 40 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Snap-in Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 1890 mA 1260 mA
Terminal Pitch 10 mm 10 mm
Base Number Matches 1 2
Additional Feature STANDARD: IEC60384-4
Leakage Current 0.82258 mA
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Packing Method CARDBOARD
Surface Mount NO
Tan Delta 0.2
Terminal Shape SNAP-IN

Compare 380LQ181M450H042D with alternatives

Compare B43305A5187M087 with alternatives