MAH28151CB
vs
MAS28151FXXXX
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
GEC PLESSEY SEMICONDUCTORS
DYNEX SEMICONDUCTOR LTD
Package Description
DIP, DIP28,.6
QFF,
Reach Compliance Code
unknown
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Additional Feature
MODEM CONTROL I/OS USABLE AS GENERAL PURPOSE I/OS; DOUBLE BUFFERED DATA PATHS
Boundary Scan
NO
NO
Bus Compatibility
MAS281
MAS281
Clock Frequency-Max
20 MHz
20 MHz
Communication Protocol
SYNC, BYTE
ASYNC, BIT; SYNC, BYTE
Data Encoding/Decoding Method
NRZ
Data Transfer Rate-Max
0.0078125 MBps
0.0078125 MBps
External Data Bus Width
8
8
JESD-30 Code
R-CDIP-T28
S-CQFP-F68
JESD-609 Code
e0
Low Power Mode
NO
YES
Number of DMA Channels
Number of I/O Lines
Number of Serial I/Os
1
1
Number of Terminals
28
68
On Chip Data RAM Width
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
QFF
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
FLATPACK
Qualification Status
Not Qualified
Not Qualified
RAM (words)
0
Screening Level
38535Q/M;38534H;883B
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
FLAT
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
QUAD
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches
1
1
Part Package Code
QFP
Pin Count
68
Address Bus Width
Length
24.13 mm
Seated Height-Max
2.72 mm
Width
24.13 mm
Compare MAH28151CB with alternatives
Compare MAS28151FXXXX with alternatives