MAH28151CB vs MAH28151FB feature comparison

MAH28151CB Dynex Semiconductor

Buy Now Datasheet

MAH28151FB Dynex Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GEC PLESSEY SEMICONDUCTORS GEC PLESSEY SEMICONDUCTORS
Package Description DIP, DIP28,.6 QFF, QFL68,.95SQ
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature MODEM CONTROL I/OS USABLE AS GENERAL PURPOSE I/OS; DOUBLE BUFFERED DATA PATHS MODEM CONTROL I/OS USABLE AS GENERAL PURPOSE I/OS; DOUBLE BUFFERED DATA PATHS
Boundary Scan NO NO
Bus Compatibility MAS281 MAS281
Clock Frequency-Max 20 MHz 20 MHz
Communication Protocol SYNC, BYTE ASYNC, BIT; SYNC, BYTE; BISYNC; EXT SYNC
Data Encoding/Decoding Method NRZ NRZ
Data Transfer Rate-Max 0.0078125 MBps 0.0078125 MBps
External Data Bus Width 8 8
JESD-30 Code R-CDIP-T28 S-CQFP-F68
JESD-609 Code e0 e0
Low Power Mode NO NO
Number of DMA Channels
Number of I/O Lines
Number of Serial I/Os 1 1
Number of Terminals 28 68
On Chip Data RAM Width
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP QFF
Package Equivalence Code DIP28,.6 QFL68,.95SQ
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE FLATPACK
Qualification Status Not Qualified Not Qualified
RAM (words) 0 0
Screening Level 38535Q/M;38534H;883B 38535Q/M;38534H;883B
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE FLAT
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, SERIAL SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches 1 1

Compare MAH28151CB with alternatives

Compare MAH28151FB with alternatives