MAS28151FXXXX vs MAH28151FB feature comparison

MAS28151FXXXX Dynex Semiconductor

Buy Now Datasheet

MAH28151FB Dynex Semiconductor

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer DYNEX SEMICONDUCTOR LTD GEC PLESSEY SEMICONDUCTORS
Part Package Code QFP
Package Description QFF, QFF, QFL68,.95SQ
Pin Count 68
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width
Boundary Scan NO NO
Bus Compatibility MAS281 MAS281
Clock Frequency-Max 20 MHz 20 MHz
Communication Protocol ASYNC, BIT; SYNC, BYTE ASYNC, BIT; SYNC, BYTE; BISYNC; EXT SYNC
Data Transfer Rate-Max 0.0078125 MBps 0.0078125 MBps
External Data Bus Width 8 8
JESD-30 Code S-CQFP-F68 S-CQFP-F68
Length 24.13 mm
Low Power Mode YES NO
Number of Serial I/Os 1 1
Number of Terminals 68 68
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QFF QFF
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.72 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 24.13 mm
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, SERIAL SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches 1 1
Rohs Code No
Additional Feature MODEM CONTROL I/OS USABLE AS GENERAL PURPOSE I/OS; DOUBLE BUFFERED DATA PATHS
Data Encoding/Decoding Method NRZ
JESD-609 Code e0
Number of DMA Channels
Number of I/O Lines
On Chip Data RAM Width
Package Equivalence Code QFL68,.95SQ
RAM (words) 0
Screening Level 38535Q/M;38534H;883B
Terminal Finish TIN LEAD

Compare MAS28151FXXXX with alternatives

Compare MAH28151FB with alternatives