MAF0603FAL330BT000 vs CZB1JSTE750P feature comparison

MAF0603FAL330BT000 TDK Corporation

Buy Now Datasheet

CZB1JSTE750P KOA Speer Electronics Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TDK CORP KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant compliant
Factory Lead Time 10 Weeks
DC Resistance-Max 0.7 Ω 0.35 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.3 mm 0.8 mm
Length 0.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 33 OHM Ω 75 OHM Ω
Packing Method TR, 7 INCH TAPE AND REEL
Rated Current 0.2 A 0.2 A
Width 0.3 mm 0.8 mm
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8504.50.80.00
Additional Feature HIGH SPEED CHIP BEAD
JESD-609 Code e3
Terminal Finish TIN

Compare MAF0603FAL330BT000 with alternatives

Compare CZB1JSTE750P with alternatives