MAF0603FAL330BT000 vs MAF0603FAL470BT000 feature comparison

MAF0603FAL330BT000 TDK Corporation

Buy Now Datasheet

MAF0603FAL470BT000 TDK Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TDK CORP TDK CORP
Reach Compliance Code compliant compliant
Factory Lead Time 10 Weeks 10 Weeks
DC Resistance-Max 0.7 Ω 0.7 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.3 mm 0.3 mm
Length 0.6 mm 0.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 33 OHM Ω 47 OHM Ω
Packing Method TR, 7 INCH TR, 7 INCH
Rated Current 0.2 A 0.2 A
Width 0.3 mm 0.3 mm
Base Number Matches 1 1

Compare MAF0603FAL330BT000 with alternatives

Compare MAF0603FAL470BT000 with alternatives