Part Details for CZB1JSTE750P by KOA Speer Electronics Inc
Overview of CZB1JSTE750P by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CZB1JSTE750P
CZB1JSTE750P CAD Models
CZB1JSTE750P Part Data Attributes
|
CZB1JSTE750P
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CZB1JSTE750P
KOA Speer Electronics Inc
Ferrite Chip, 1 Function(s), 0.2A,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | HIGH SPEED CHIP BEAD | |
DC Resistance-Max | 0.35 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 75 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.2 A | |
Terminal Finish | TIN | |
Width | 0.8 mm |
Alternate Parts for CZB1JSTE750P
This table gives cross-reference parts and alternative options found for CZB1JSTE750P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CZB1JSTE750P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GMLB-160808-0120A-N8 | Pulse Maglayers | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN | CZB1JSTE750P vs GMLB-160808-0120A-N8 |
CZB1JGTTE421K | KOA Speer Electronics Inc | Check for Price | Ferrite Chip, 1 Function(s), 0.21A, EIA STD PACKAGE SIZE 0603, 2 PIN | CZB1JSTE750P vs CZB1JGTTE421K |
FBM-10-160808-241T | King Core Electronics Inc | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN | CZB1JSTE750P vs FBM-10-160808-241T |
CBG160808U151B | Fenghua (HK) Electronics Ltd | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | CZB1JSTE750P vs CBG160808U151B |
LI0603B201R-10 | Laird, A DuPont Business | $0.1334 | Data Line Filter, 1 FUNCTIONS, 0.2 A, FERRITE CHIP, SURFACE MOUNT | CZB1JSTE750P vs LI0603B201R-10 |
CZB1JGTTE301K | KOA Speer Electronics Inc | Check for Price | Ferrite Chip, 1 Function(s), 0.23A, EIA STD PACKAGE SIZE 0603, 2 PIN | CZB1JSTE750P vs CZB1JGTTE301K |
CB1608GM601E | Samwha Electronics | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, | CZB1JSTE750P vs CB1608GM601E |
CZB1JSTTE121J | KOA Speer Electronics Inc | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN | CZB1JSTE750P vs CZB1JSTTE121J |
CZB1JSTTE121K | KOA Speer Electronics Inc | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN | CZB1JSTE750P vs CZB1JSTTE121K |
FBM-10-160808-151T | King Core Electronics Inc | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN | CZB1JSTE750P vs FBM-10-160808-151T |