MACH111SP-10JC vs CY7C346B-30RI feature comparison

MACH111SP-10JC AMD

Buy Now Datasheet

CY7C346B-30RI Cypress Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC CYPRESS SEMICONDUCTOR CORP
Part Package Code LCC PGA
Package Description QCCJ, WINDOWED, CERAMIC, PGA-100
Pin Count 44 100
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 11.5
Average Weight (mg) 2649.9
CO2e (mg) 30473.849
Category CO2 Kg 11.5 11.5
Compliance Temperature Grade Commercial: +0C to +70C Industrial: -40C to +85C
Clock Frequency-Max 80 MHz 27.7 MHz
JESD-30 Code S-PQCC-J44 S-CPGA-P100
Length 16.5862 mm
Number of Dedicated Inputs 19
Number of I/O Lines 32 64
Number of Terminals 44 100
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 0 DEDICATED INPUTS, 32 I/O 19 DEDICATED INPUTS, 64 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code QCCJ PGA
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER GRID ARRAY
Programmable Logic Type EE PLD UV PLD
Propagation Delay 10 ns 59 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form J BEND PIN/PEG
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD PERPENDICULAR
Width 16.5862 mm
Base Number Matches 4 2
Rohs Code No
Candidate List Date 2018-06-27
SVHC Over MCV 7439-92-1
EFUP 50
Additional Feature LABS INTERCONNECTED BY PIA; 8 LABS; 128 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK
In-System Programmable NO
JESD-609 Code e0
JTAG BST NO
Number of Macro Cells 128
Package Equivalence Code PGA100M,13X13
Terminal Finish TIN LEAD

Compare MACH111SP-10JC with alternatives

Compare CY7C346B-30RI with alternatives