CY7C346B-30RI
vs
CY7C373-20YMB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
E2V TECHNOLOGIES PLC
CYPRESS SEMICONDUCTOR CORP
Package Description
,
Reach Compliance Code
compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Architecture
PLA-TYPE
Clock Frequency-Max
27.7 MHz
In-System Programmable
NO
NO
JESD-30 Code
S-CPGA-P100
S-XQCC-J84
JTAG BST
NO
NO
Length
33.34 mm
Number of Dedicated Inputs
19
Number of I/O Lines
64
Number of Inputs
84
Number of Macro Cells
128
64
Number of Outputs
64
Number of Product Terms
256
Number of Terminals
100
84
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Organization
19 DEDICATED INPUTS, 64 I/O
Output Function
MACROCELL
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC
Package Code
WPGA
QCCJ
Package Equivalence Code
PGA100M,13X13
LDCC84,1.2SQ
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, WINDOW
CHIP CARRIER
Programmable Logic Type
UV PLD
FLASH PLD
Propagation Delay
59 ns
20 ns
Seated Height-Max
5.207 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
PIN/PEG
J BEND
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
PERPENDICULAR
QUAD
Width
33.34 mm
Base Number Matches
2
1
Rohs Code
No
ECCN Code
3A001.A.2.C
Additional Feature
NO
JESD-609 Code
e0
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Compare CY7C373-20YMB with alternatives