MACH111SP-10JC vs CY7C373-20YMB feature comparison

MACH111SP-10JC AMD

Buy Now Datasheet

CY7C373-20YMB Cypress Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC CYPRESS SEMICONDUCTOR CORP
Part Package Code LCC
Package Description QCCJ,
Pin Count 44
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 80 MHz
JESD-30 Code S-PQCC-J44 S-XQCC-J84
Length 16.5862 mm
Number of Dedicated Inputs
Number of I/O Lines 32
Number of Terminals 44 84
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 0 DEDICATED INPUTS, 32 I/O
Output Function MACROCELL
Package Body Material PLASTIC/EPOXY CERAMIC
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Programmable Logic Type EE PLD FLASH PLD
Propagation Delay 10 ns 20 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 16.5862 mm
Base Number Matches 4 1
Rohs Code No
ECCN Code 3A001.A.2.C
Additional Feature NO
In-System Programmable NO
JESD-609 Code e0
JTAG BST NO
Number of Macro Cells 64
Package Equivalence Code LDCC84,1.2SQ
Screening Level 38535Q/M;38534H;883B
Terminal Finish TIN LEAD

Compare MACH111SP-10JC with alternatives

Compare CY7C373-20YMB with alternatives