MA2Z376 vs SMV1129-079LF feature comparison

MA2Z376 Panasonic Electronic Components

Buy Now Datasheet

SMV1129-079LF Skyworks Solutions Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PANASONIC CORP SKYWORKS SOLUTIONS INC
Part Package Code SC-76A SC-79
Package Description R-PDSO-G2 GREEN, SC-79, 2 PIN
Pin Count 2 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Configuration SINGLE SINGLE
Diode Cap Tolerance 6.67% 7.89%
Diode Capacitance-Nom 15 pF 19 pF
Diode Element Material SILICON SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
Frequency Band ULTRA HIGH FREQUENCY S BAND
JESD-30 Code R-PDSO-G2 R-PDSO-F2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 6 V
Surface Mount YES YES
Terminal Form GULL WING FLAT
Terminal Position DUAL DUAL
Variable Capacitance Diode Classification ABRUPT HYPERABRUPT
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Samacsys Manufacturer Skyworks
Additional Feature LOW NOISE
Breakdown Voltage-Min 12 V
Diode Capacitance Ratio-Min 1.4
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.25 W
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 40

Compare MA2Z376 with alternatives

Compare SMV1129-079LF with alternatives