SMV1129-079LF
vs
BB143T/R
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SKYWORKS SOLUTIONS INC
NXP SEMICONDUCTORS
Part Package Code
SC-79
Package Description
GREEN, SC-79, 2 PIN
R-PDSO-F2
Pin Count
2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Samacsys Manufacturer
Skyworks
Additional Feature
LOW NOISE
Breakdown Voltage-Min
12 V
Configuration
SINGLE
SINGLE
Diode Cap Tolerance
7.89%
Diode Capacitance Ratio-Min
1.4
2.1
Diode Capacitance-Nom
19 pF
5.3 pF
Diode Element Material
SILICON
SILICON
Diode Type
VARIABLE CAPACITANCE DIODE
VARIABLE CAPACITANCE DIODE
Frequency Band
S BAND
JESD-30 Code
R-PDSO-F2
R-PDSO-F2
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max
0.25 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
TIN
Terminal Form
FLAT
FLAT
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Variable Capacitance Diode Classification
HYPERABRUPT
ABRUPT
Base Number Matches
1
1
Compare SMV1129-079LF with alternatives
Compare BB143T/R with alternatives