MA2Z376 vs BB148,135 feature comparison

MA2Z376 Panasonic Electronic Components

Buy Now Datasheet

BB148,135 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP NXP SEMICONDUCTORS
Part Package Code SC-76A SOD
Package Description R-PDSO-G2 R-PDSO-G2
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.70
Configuration SINGLE SINGLE
Diode Cap Tolerance 6.67%
Diode Capacitance-Nom 15 pF 39.3 pF
Diode Element Material SILICON SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
Frequency Band ULTRA HIGH FREQUENCY VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY
JESD-30 Code R-PDSO-G2 R-PDSO-G2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 6 V 30 V
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Variable Capacitance Diode Classification ABRUPT ABRUPT
Base Number Matches 1 1
Rohs Code Yes
Manufacturer Package Code SOD323
Additional Feature 2% MATCHED SETS OF 10 DIODES ARE AVAILABLE
Diode Capacitance Ratio-Min 14.5
JESD-609 Code e3
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Reverse Current-Max 0.01 µA
Reverse Test Voltage 30 V
Terminal Finish TIN

Compare MA2Z376 with alternatives

Compare BB148,135 with alternatives