MA1PMT4134E3 vs 1/4M91Z10 feature comparison

MA1PMT4134E3 Microsemi Corporation

Buy Now Datasheet

1/4M91Z10 Motorola Mobility LLC

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP MOTOROLA INC
Part Package Code DO-216AA
Package Description S-PDSO-G1 O-LALF-W2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature LOW NOISE
Case Connection CATHODE ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-216AA DO-204AH
JESD-30 Code S-PDSO-G1 O-LALF-W2
JESD-609 Code e3 e0
Number of Elements 1 1
Number of Terminals 1 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY GLASS
Package Shape SQUARE ROUND
Package Style SMALL OUTLINE LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.25 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 91 V 91 V
Surface Mount YES NO
Technology ZENER ZENER
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING WIRE
Terminal Position DUAL AXIAL
Voltage Tol-Max 5% 10%
Working Test Current 0.25 mA 0.69 mA
Base Number Matches 1 3
Dynamic Impedance-Max 700 Ω
Reverse Current-Max 5 µA

Compare MA1PMT4134E3 with alternatives

Compare 1/4M91Z10 with alternatives