1/4M91Z10
vs
JANS1N4134C-1
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MOTOROLA INC
VPT COMPONENTS
Package Description
O-LALF-W2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
700 Ω
1200 Ω
JEDEC-95 Code
DO-204AH
DO-35
JESD-30 Code
O-LALF-W2
O-LALF-W2
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.25 W
0.5 W
Qualification Status
Not Qualified
Qualified
Reference Voltage-Nom
91 V
91 V
Reverse Current-Max
5 µA
0.01 µA
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Tol-Max
10%
2%
Working Test Current
0.69 mA
0.25 mA
Base Number Matches
3
9
Date Of Intro
2019-09-26
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Reference Standard
MIL-19500
Reverse Test Voltage
69.2 V
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare 1/4M91Z10 with alternatives
Compare JANS1N4134C-1 with alternatives