1/4M91Z10 vs 1/4M91Z5 feature comparison

1/4M91Z10 Motorola Mobility LLC

Buy Now Datasheet

1/4M91Z5 Motorola Semiconductor Products

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC MOTOROLA INC
Package Description O-LALF-W2 O-LALF-W2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 700 Ω
JEDEC-95 Code DO-204AH DO-204AH
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.25 W 0.25 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 91 V 91 V
Reverse Current-Max 5 µA 5 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 10% 5%
Working Test Current 0.69 mA 0.69 mA
Base Number Matches 3 2

Compare 1/4M91Z10 with alternatives

Compare 1/4M91Z5 with alternatives