FMA3008-000S3
vs
SDA-7000
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
RF MICRO DEVICES INC
|
RF MICRO DEVICES INC
|
Package Description |
DIE OR CHIP
|
DIE OR CHIP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
5A991.G
|
3A001.B.2.D
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Characteristic Impedance |
50 Ω
|
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
10 dB
|
11 dB
|
Input Power-Max (CW) |
20 dBm
|
|
JESD-609 Code |
e4
|
|
Number of Functions |
1
|
1
|
Operating Frequency-Max |
20000 MHz
|
40000 MHz
|
Operating Frequency-Min |
2000 MHz
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Equivalence Code |
DIE OR CHIP
|
DIE OR CHIP
|
Power Supplies |
7 V
|
7 V
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND MEDIUM POWER
|
Supply Current-Max |
160 mA
|
|
Technology |
GAAS
|
GAAS
|
Terminal Finish |
GOLD
|
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
Yes
|
|
|
|
Compare FMA3008-000S3 with alternatives
Compare SDA-7000 with alternatives