M83513/19-E01CT
vs
M83513/19-E02NT
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL CORP
GLENAIR INC
Reach Compliance Code
unknown
compliant
Factory Lead Time
12 Weeks
Additional Feature
STANDARD: MIL-DTL-83513
STANDARD: MIL-DTL-83513
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
D MICROMINIATURE CONNECTOR
D MICROMINIATURE CONNECTOR
Contact Gender
FEMALE
FEMALE
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
POLYPHENYLENE SULFIDE
GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
BOARD AND PANEL
BOARD
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
CADMIUM
NICKEL
Shell Material
METAL
ALUMINUM ALLOY
Shell Size
E
E
Termination Type
SOLDER
SOLDER
Total Number of Contacts
31
31
Base Number Matches
2
2
Rohs Code
No
Board Mounting Option
#2-56 UNC
Body Breadth
0.325 inch
Body Depth
0.465 inch
Body Length
2.04 inch
Contact Finish Mating
GOLD
Contact Finish Termination
Tin/Lead (Sn/Pb)
Contact Pattern
STAGGERED
Contact Resistance
32 mΩ
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
600VAC V
Durability
500 Cycles
Insertion Force-Max
2.78 N
Insulation Resistance
5000000000 Ω
JESD-609 Code
e0
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.54 mm
Plating Thickness
50u inch
Rated Current (Signal)
3 A
Reference Standard
MIL
Terminal Length
0.14 inch
Terminal Pitch
2.54 mm
Compare M83513/19-E01CT with alternatives
Compare M83513/19-E02NT with alternatives