M7A3P250-VQG100I
vs
M7A3P250-VQG100
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ACTEL CORP
ACTEL CORP
Package Description
0.50 MM PITCH, GREEN, VQFP-100
0.50 MM PITCH, GREEN, VQFP-100
Reach Compliance Code
compliant
compliant
Clock Frequency-Max
350 MHz
350 MHz
JESD-30 Code
S-PQFP-G100
S-PQFP-G100
JESD-609 Code
e3
e3
Length
14 mm
14 mm
Moisture Sensitivity Level
3
3
Number of Equivalent Gates
250000
250000
Number of Inputs
68
68
Number of Logic Cells
6144
6144
Number of Outputs
68
68
Number of Terminals
100
100
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
6144 CLBS, 250000 GATES
6144 CLBS, 250000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TFQFP
TFQFP
Package Equivalence Code
TQFP100,.63SQ
TQFP100,.63SQ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
FLATPACK, THIN PROFILE, FINE PITCH
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Max
1.575 V
1.575 V
Supply Voltage-Min
1.425 V
1.425 V
Supply Voltage-Nom
1.5 V
1.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
14 mm
14 mm
Base Number Matches
1
2
Compare M7A3P250-VQG100I with alternatives
Compare M7A3P250-VQG100 with alternatives