M7A3P250-VQG100
Description: Field Programmable Gate Array, 250000 Gates, 350MHz, 6144-Cell, CMOS, PQFP100, 0.50 MM PITCH, GREEN, VQFP-100

Overview of M7A3P250-VQG100 by Actel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 9 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

CAD Models for M7A3P250-VQG100 by Actel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M7A3P250-VQG100 by Actel Corporation

M7A3P250-VQG100
Actel Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ACTEL CORP
Package Description
0.50 MM PITCH, GREEN, VQFP-100
Reach Compliance Code
compliant
Clock Frequency-Max
350 MHz
JESD-30 Code
S-PQFP-G100
JESD-609 Code
e3
Length
14 mm
Moisture Sensitivity Level
3
Number of Equivalent Gates
250000
Number of Inputs
68
Number of Logic Cells
6144
Number of Outputs
68
Number of Terminals
100
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
6144 CLBS, 250000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
TFQFP
Package Equivalence Code
TQFP100,.63SQ
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max
1.575 V
Supply Voltage-Min
1.425 V
Supply Voltage-Nom
1.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
14 mm
Want to compare parts?
  1. M7A3P250-VQG100
    Actel Corporation
    Field Programmable Gate Array, 250000 Gates, 350MHz, 6144-Cell, CMOS, PQFP100, 0.50 MM PITCH, GREEN, VQFP-100
    VS

Alternate Parts for M7A3P250-VQG100

This table gives cross-reference parts and alternative options found for M7A3P250-VQG100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M7A3P250-VQG100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M7A3P250-2VQ100 Field Programmable Gate Array, 250000 Gates, 350MHz, 6144-Cell, CMOS, PQFP100, 0.50 MM PITCH, VQFP-100 Actel Corporation M7A3P250-VQG100 vs M7A3P250-2VQ100
M7A3P250-FVQG100 Field Programmable Gate Array, 250000 Gates, 350MHz, 6144-Cell, CMOS, PQFP100, 0.50 MM PITCH, GREEN, VQFP-100 Actel Corporation M7A3P250-VQG100 vs M7A3P250-FVQG100
M7A3P250-2VQG100 Field Programmable Gate Array, 250000 Gates, 350MHz, 6144-Cell, CMOS, PQFP100, 0.50 MM PITCH, GREEN, VQFP-100 Actel Corporation M7A3P250-VQG100 vs M7A3P250-2VQG100
M7A3P250-VQ100 Field Programmable Gate Array, 250000 Gates, 350MHz, 6144-Cell, CMOS, PQFP100, 0.50 MM PITCH, VQFP-100 Actel Corporation M7A3P250-VQG100 vs M7A3P250-VQ100
M7A3P250-1VQ100I Field Programmable Gate Array, 250000 Gates, 350MHz, 6144-Cell, CMOS, PQFP100, 0.50 MM PITCH, VQFP-100 Actel Corporation M7A3P250-VQG100 vs M7A3P250-1VQ100I
M7A3P250-VQG100I Field Programmable Gate Array, 250000 Gates, 350MHz, 6144-Cell, CMOS, PQFP100, 0.50 MM PITCH, GREEN, VQFP-100 Actel Corporation M7A3P250-VQG100 vs M7A3P250-VQG100I
M7A3P250-VQ100I Field Programmable Gate Array, 250000 Gates, 350MHz, 6144-Cell, CMOS, PQFP100, 0.50 MM PITCH, VQFP-100 Actel Corporation M7A3P250-VQG100 vs M7A3P250-VQ100I
M7A3P250-1VQG100I Field Programmable Gate Array, 250000 Gates, 350MHz, 6144-Cell, CMOS, PQFP100, 0.50 MM PITCH, GREEN, VQFP-100 Actel Corporation M7A3P250-VQG100 vs M7A3P250-1VQG100I
M7A3P250-1VQ100 Field Programmable Gate Array, 250000 Gates, 350MHz, 6144-Cell, CMOS, PQFP100, 0.50 MM PITCH, VQFP-100 Actel Corporation M7A3P250-VQG100 vs M7A3P250-1VQ100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M7A3P250-VQG100 by Actel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M7A3P250-VQG100 by Actel Corporation

Select Manufacturer
Which Manufacturer of M7A3P250-VQG100 would you like to use for your alert(s)?
  • Please alert me when M7A3P250-VQG100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M7A3P250-VQG100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M7A3P250-VQG100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M7A3P250-VQG100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M7A3P250-VQG100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M7A3P250-VQG100 by Actel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: