M7A3P250-VQG100
vs
M7A3P250-2VQG100
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MICROSEMI CORP
ACTEL CORP
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
Clock Frequency-Max
350 MHz
350 MHz
JESD-30 Code
S-PQFP-G100
S-PQFP-G100
Moisture Sensitivity Level
3
3
Number of Inputs
68
68
Number of Logic Cells
6144
6144
Number of Outputs
68
68
Number of Terminals
100
100
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
TFQFP
Package Equivalence Code
TQFP100,.63SQ
TQFP100,.63SQ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK, THIN PROFILE, FINE PITCH
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Base Number Matches
2
2
Package Description
0.50 MM PITCH, GREEN, VQFP-100
JESD-609 Code
e3
Length
14 mm
Number of Equivalent Gates
250000
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
6144 CLBS, 250000 GATES
Seated Height-Max
1.2 mm
Supply Voltage-Max
1.575 V
Supply Voltage-Min
1.425 V
Supply Voltage-Nom
1.5 V
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Width
14 mm
Compare M7A3P250-2VQG100 with alternatives