M74VHC1GT66DFT1G vs MC74VHC1GT66DTT3 feature comparison

M74VHC1GT66DFT1G onsemi

Buy Now Datasheet

MC74VHC1GT66DTT3 LRC Leshan Radio Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer ONSEMI LESHAN RADIO CO LTD
Part Package Code SC-88A (SC-70-5 / SOT-353)
Package Description LEAD FREE, SC-70, SC-88A, SOT-353, 5 PIN TSOP, TSOP5/6,.11,37
Pin Count 5
Manufacturer Package Code 419A-02
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Analog IC - Other Type SPST
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e3
Length 2 mm
Moisture Sensitivity Level 1
Normal Position NO NO
Number of Channels 1
Number of Functions 1 1
Number of Terminals 5 5
Off-state Isolation-Nom 80 dB
On-state Resistance-Max (Ron) 60 Ω 100 Ω
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSOP
Package Equivalence Code TSSOP5/6,.08 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES YES
Switch-off Time-Max 50 ns
Switch-on Time-Max 50 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 1.25 mm
Base Number Matches 1 2

Compare M74VHC1GT66DFT1G with alternatives

Compare MC74VHC1GT66DTT3 with alternatives