M74VHC1GT66DFT1G vs SN74LVC1G66DBVTG4 feature comparison

M74VHC1GT66DFT1G onsemi

Buy Now Datasheet

SN74LVC1G66DBVTG4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Obsolete Lifetime Buy
Ihs Manufacturer ONSEMI TEXAS INSTRUMENTS INC
Part Package Code SC-88A (SC-70-5 / SOT-353) SOT-23
Package Description LEAD FREE, SC-70, SC-88A, SOT-353, 5 PIN LSSOP, TSOP5,.11,37
Pin Count 5 5
Manufacturer Package Code 419A-02
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.60
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi Texas Instruments
Analog IC - Other Type SPST SPST
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e3 e4
Length 2 mm 2.9 mm
Moisture Sensitivity Level 1 1
Normal Position NO NC
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 5 5
Off-state Isolation-Nom 80 dB 42 dB
On-state Resistance-Max (Ron) 60 Ω 20 Ω
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP LSSOP
Package Equivalence Code TSSOP5/6,.08 TSOP5,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.45 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 1.65 V
Supply Voltage-Nom (Vsup) 3 V 2.3 V
Surface Mount YES YES
Switch-off Time-Max 50 ns 6.9 ns
Switch-on Time-Max 50 ns 6.5 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish MATTE TIN Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1.25 mm 1.6 mm
Base Number Matches 1 1
Rohs Code Yes
Bandwidth-Nom 300 MHz
On-state Resistance Match-Nom 12 Ω
Signal Current-Max 0.1 A
Supply Current-Max (Isup) 0.01 mA

Compare M74VHC1GT66DFT1G with alternatives

Compare SN74LVC1G66DBVTG4 with alternatives