M74HC259C1R
vs
SNJ54LS74AW-10
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
TEXAS INSTRUMENTS INC
Part Package Code
QLCC
DFP
Package Description
QCCJ, LDCC20,.4SQ
DFP,
Pin Count
20
14
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
1:8 DMUX FOLLOWED BY LATCH; RESET ACTIVE ONLY WHEN LATCH ENABLE IS HIGH
Family
HC/UH
LS
JESD-30 Code
S-PQCC-J20
R-GDFP-F14
JESD-609 Code
e3
Length
8.9662 mm
9.21 mm
Load Capacitance (CL)
50 pF
15 pF
Logic IC Type
D LATCH
D FLIP-FLOP
Max I(ol)
0.004 A
Number of Bits
1
1
Number of Functions
1
2
Number of Terminals
20
14
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Polarity
TRUE
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
QCCJ
DFP
Package Equivalence Code
LDCC20,.4SQ
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
FLATPACK
Prop. Delay@Nom-Sup
48 ns
Propagation Delay (tpd)
38 ns
40 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
2.03 mm
Supply Voltage-Max (Vsup)
6 V
5.5 V
Supply Voltage-Min (Vsup)
2 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
TTL
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
MATTE TIN
Terminal Form
J BEND
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
DUAL
Trigger Type
LOW LEVEL
POSITIVE EDGE
Width
8.9662 mm
6.29 mm
Base Number Matches
1
1
Power Supply Current-Max (ICC)
8 mA
fmax-Min
25 MHz
Compare M74HC259C1R with alternatives
Compare SNJ54LS74AW-10 with alternatives