M74HC259C1R vs SN54S377L883B feature comparison

M74HC259C1R STMicroelectronics

Buy Now Datasheet

SN54S377L883B

Part not found

Search for SN54S377L883B
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer STMICROELECTRONICS
Part Package Code QLCC
Package Description QCCJ, LDCC20,.4SQ
Pin Count 20
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Additional Feature 1:8 DMUX FOLLOWED BY LATCH; RESET ACTIVE ONLY WHEN LATCH ENABLE IS HIGH
Family HC/UH
JESD-30 Code S-PQCC-J20
JESD-609 Code e3
Length 8.9662 mm
Load Capacitance (CL) 50 pF
Logic IC Type D LATCH
Max I(ol) 0.004 A
Number of Bits 1
Number of Functions 1
Number of Terminals 20
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code QCCJ
Package Equivalence Code LDCC20,.4SQ
Package Shape SQUARE
Package Style CHIP CARRIER
Prop. Delay@Nom-Sup 48 ns
Propagation Delay (tpd) 38 ns
Qualification Status Not Qualified
Seated Height-Max 4.57 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD
Trigger Type LOW LEVEL
Width 8.9662 mm
Base Number Matches 1

Compare M74HC259C1R with alternatives