SNJ54LS74AW-10 vs JM38510/30102BDA feature comparison

SNJ54LS74AW-10 Texas Instruments

Buy Now Datasheet

JM38510/30102BDA Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC MOTOROLA INC
Part Package Code DFP DFP
Package Description DFP, DFP,
Pin Count 14 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family LS LS
JESD-30 Code R-GDFP-F14 R-GDFP-F14
Length 9.21 mm 9.65 mm
Load Capacitance (CL) 15 pF
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Number of Bits 1 1
Number of Functions 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DFP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Power Supply Current-Max (ICC) 8 mA
Propagation Delay (tpd) 40 ns 59 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.03 mm 2.15 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 6.29 mm 6.415 mm
fmax-Min 25 MHz 25 MHz
Base Number Matches 1 4

Compare SNJ54LS74AW-10 with alternatives

Compare JM38510/30102BDA with alternatives