M67704 vs MHW710-1 feature comparison

M67704 Mitsubishi Electric

Buy Now Datasheet

MHW710-1 Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MITSUBISHI ELECTRIC CORP MOTOROLA INC
Package Description FLNG,2.0"H.SPACE MOT CASE 700-04
Reach Compliance Code unknown unknown
Characteristic Impedance 50 Ω 50 Ω
Construction MODULE MODULE
Input Power-Max (CW) 16 dBm 21.76 dBm
Operating Frequency-Max 175 MHz 440 MHz
Operating Frequency-Min 142 MHz 400 MHz
Operating Temperature-Max 110 °C 100 °C
Operating Temperature-Min -30 °C -30 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code FLNG,2.0"H.SPACE MOT CASE 700-04
Power Supplies 5,12.5 V 12.5 V
RF/Microwave Device Type NARROW BAND HIGH POWER WIDE BAND HIGH POWER
Technology HYBRID HYBRID
VSWR-Max 2.5 2
Base Number Matches 1 3
Gain 19.4 dB
Supply Current-Max 3430 mA

Compare M67704 with alternatives

Compare MHW710-1 with alternatives