M67704 vs M67709SH feature comparison

M67704 Mitsubishi Electric

Buy Now Datasheet

M67709SH Mitsubishi Electric

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MITSUBISHI ELECTRIC CORP MITSUBISHI ELECTRIC CORP
Package Description FLNG,2.0"H.SPACE FLNG,2.0"H.SPACE
Reach Compliance Code unknown unknown
Characteristic Impedance 50 Ω 50 Ω
Construction MODULE MODULE
Input Power-Max (CW) 16 dBm 13 dBm
Operating Frequency-Max 175 MHz 512 MHz
Operating Frequency-Min 142 MHz 470 MHz
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -30 °C -30 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code FLNG,2.0"H.SPACE FLNG,2.0"H.SPACE
Power Supplies 5,12.5 V 5,12.5 V
RF/Microwave Device Type NARROW BAND HIGH POWER NARROW BAND HIGH POWER
Technology HYBRID HYBRID
VSWR-Max 2.5 2.8
Base Number Matches 1 1

Compare M67704 with alternatives

Compare M67709SH with alternatives