M58WR032QT60ZB6T vs PH28F320W18TD60 feature comparison

M58WR032QT60ZB6T Numonyx Memory Solutions

Buy Now Datasheet

PH28F320W18TD60 Micron Technology Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NUMONYX MICRON TECHNOLOGY INC
Part Package Code BGA BGA
Package Description VFBGA, BGA56,7X8,30 VFBGA,
Pin Count 56 56
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
kg CO2e/kg 12
Average Weight (mg) 71.85
CO2e (mg) 862.2
Category CO2 Kg 12
Compliance Temperature Grade Industrial: -40C to +85C
Access Time-Max 60 ns 60 ns
Additional Feature SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE
Boot Block TOP TOP
Command User Interface YES
Common Flash Interface YES
Data Polling NO
JESD-30 Code R-PBGA-B56 R-PBGA-B56
JESD-609 Code e0 e1
Length 9 mm 9 mm
Memory Density 33554432 bit 33554432 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Number of Functions 1 1
Number of Sectors/Size 8,63
Number of Terminals 56 56
Number of Words 2097152 words 2097152 words
Number of Words Code 2000000 2000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 2MX16 2MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA VFBGA
Package Equivalence Code BGA56,7X8,30
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Page Size 4 words
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 1.8 V 1.8 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1 mm
Sector Size 4K,32K
Standby Current-Max 0.00005 A
Supply Current-Max 0.045 mA
Supply Voltage-Max (Vsup) 2 V 1.95 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 0.75 mm 0.75 mm
Terminal Position BOTTOM BOTTOM
Toggle Bit NO
Type NOR TYPE NOR TYPE
Width 7.7 mm 7.7 mm
Base Number Matches 1 1
Pbfree Code Yes

Compare M58WR032QT60ZB6T with alternatives

Compare PH28F320W18TD60 with alternatives