M58LV064A150ZA1 vs MX28F640J3XCC-15C4 feature comparison

M58LV064A150ZA1 STMicroelectronics

Buy Now Datasheet

MX28F640J3XCC-15C4 Macronix International Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer STMICROELECTRONICS MACRONIX INTERNATIONAL CO LTD
Part Package Code BGA BGA
Package Description 10 X 13 MM, 1 MM PITCH, TBGA-64 TBGA,
Pin Count 64 64
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 150 ns 150 ns
Additional Feature SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE
Command User Interface YES
Common Flash Interface YES
Data Polling NO
JESD-30 Code R-PBGA-B64 R-PBGA-B64
JESD-609 Code e1 e0
Length 13 mm 13 mm
Memory Density 67108864 bit 67108864 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Number of Functions 1 1
Number of Sectors/Size 64
Number of Terminals 64 64
Number of Words 4194304 words 4194304 words
Number of Words Code 4000000 4000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 4MX16 4MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TBGA TBGA
Package Equivalence Code BGA64,8X8,40
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE GRID ARRAY, THIN PROFILE
Page Size 4 words
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Ready/Busy YES
Seated Height-Max 1.2 mm 1.2 mm
Sector Size 1M
Standby Current-Max 0.000001 A
Supply Current-Max 0.05 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Toggle Bit NO
Type NOR TYPE
Width 10 mm 10 mm
Base Number Matches 2 1

Compare M58LV064A150ZA1 with alternatives

Compare MX28F640J3XCC-15C4 with alternatives