M55302/64LE10F vs M55302/58LH10X feature comparison

M55302/64LE10F Amphenol Corporation

Buy Now

M55302/58LH10X Incon Inc

Buy Now
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer AMPHENOL CORP INCON INC
Reach Compliance Code unknown compliant
Category CO2 Kg 3.7 3.7
Additional Feature STANDARD: MIL-DTL-55302 STANDARD: MIL-DTL-55302
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD OVER NICKEL (150) GOLD OVER NICKEL (150)
Contact Finish Termination GOLD OVER NICKEL (150) GOLD OVER NICKEL (150)
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e4
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Total Number of Contacts 10 10
Base Number Matches 4 3
Candidate List Date 2015-12-17
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31
Qualifications DLA

Compare M55302/64LE10F with alternatives

Compare M55302/58LH10X with alternatives