M55302/64LE10F
vs
008218010753001
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
AIRBORN INC
AVX CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
STANDARD: MIL-DTL-55302
POLARIZED, STAGGERED CONFIGURATION
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL (150)
GOLD (20) OVER NICKEL (50)
Contact Finish Termination
GOLD OVER NICKEL (150)
GOLD OVER NICKEL
Contact Gender
FEMALE
FEMALE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e4
e4
MIL Conformance
YES
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
Rated Current (Signal)
3 A
Total Number of Contacts
10
10
Base Number Matches
4
1
Pbfree Code
Yes
Rohs Code
Yes
Contact Material
PHOSPHOR BRONZE
Mounting Style
STRAIGHT
Mounting Type
BOARD
Terminal Pitch
1.27 mm
Termination Type
SOLDER
Compare M55302/64LE10F with alternatives
Compare 008218010753001 with alternatives