M55302/64LE10F vs 85898-205Y feature comparison

M55302/64LE10F IEH Corp

Buy Now

85898-205Y Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer IEH CORP FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature STANDARD: MIL-DTL-55302
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD OVER NICKEL (150)
Contact Finish Termination GOLD OVER NICKEL (150) TIN LEAD (110) OVER NICKEL
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e0
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Total Number of Contacts 10 10
Base Number Matches 4 2
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Terminal Pitch 2 mm
Termination Type SOLDER
UL Flammability Code 94V-0

Compare 85898-205Y with alternatives