M5-128/68-15YI
vs
MACH231SP-18YI
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
ADVANCED MICRO DEVICES INC
Part Package Code
QFP
QFP
Package Description
QFP, QFP100,.7X.9
QFP, QFP100,.7X.9
Pin Count
100
100
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
PAL BLOCKS INTERCONNECTED BY PIA; SHARED INPUT/CLOCK; 4 EXTERNAL CLOCKS; IN-SYSTEM PROGRAMMABLE
8 PAL BLOCKS; BURIED MACROCELLS; 4 EXTERNAL CLOCKS; SHARED INPUT/CLOCK
Clock Frequency-Max
55 MHz
41 MHz
In-System Programmable
YES
YES
JESD-30 Code
R-PQFP-G100
R-PQFP-G100
JESD-609 Code
e0
e0
JTAG BST
YES
NO
Length
20 mm
20 mm
Number of Dedicated Inputs
2
Number of I/O Lines
68
64
Number of Macro Cells
128
128
Number of Terminals
100
100
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
0 DEDICATED INPUTS, 68 I/O
2 DEDICATED INPUTS, 64 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
QFP
Package Equivalence Code
QFP100,.7X.9
QFP100,.7X.9
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Programmable Logic Type
EE PLD
EE PLD
Propagation Delay
20 ns
23 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.4 mm
3.4 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
QUAD
QUAD
Width
14 mm
14 mm
Base Number Matches
3
3
Compare M5-128/68-15YI with alternatives
Compare MACH231SP-18YI with alternatives