MACH231SP-18YI vs M4A5-128/64-55VC feature comparison

MACH231SP-18YI AMD

Buy Now Datasheet

M4A5-128/64-55VC Lattice Semiconductor Corporation

Buy Now Datasheet
No No
Obsolete Obsolete
ADVANCED MICRO DEVICES INC LATTICE SEMICONDUCTOR CORP
QFP
QFP, QFP100,.7X.9 TQFP-100
100
unknown not_compliant
8542.39.00.01 8542.39.00.01
8 PAL BLOCKS; BURIED MACROCELLS; 4 EXTERNAL CLOCKS; SHARED INPUT/CLOCK YES
41 MHz 105 MHz
YES YES
R-PQFP-G100 S-PQFP-G100
e0 e0
NO YES
20 mm 14 mm
2 2
64 64
128 128
100 100
85 °C 70 °C
-40 °C
2 DEDICATED INPUTS, 64 I/O 2 DEDICATED INPUTS, 64 I/O
MACROCELL MACROCELL
PLASTIC/EPOXY PLASTIC/EPOXY
QFP LFQFP
QFP100,.7X.9 QFP100,.7X.9
RECTANGULAR SQUARE
FLATPACK FLATPACK, LOW PROFILE, FINE PITCH
EE PLD EE PLD
23 ns 5.5 ns
Not Qualified Not Qualified
3.4 mm 1.6 mm
5.5 V 5.25 V
4.5 V 4.75 V
5 V 5 V
YES YES
CMOS CMOS
INDUSTRIAL COMMERCIAL
TIN LEAD TIN LEAD
GULL WING GULL WING
0.65 mm 0.5 mm
QUAD QUAD
14 mm 14 mm
3 2
No
EAR99
Lattice Semiconductor
3
240
30

Compare MACH231SP-18YI with alternatives

Compare M4A5-128/64-55VC with alternatives