M5-128/68-15YI
vs
EPM7064LC68-7
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
LATTICE SEMICONDUCTOR CORP
ALTERA CORP
Part Package Code
QFP
LCC
Package Description
PLASTIC, QFP-100
PLASTIC, LCC-68
Pin Count
100
68
Reach Compliance Code
not_compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
YES
CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V
Clock Frequency-Max
55.6 MHz
166.7 MHz
In-System Programmable
YES
NO
JESD-30 Code
R-PQFP-G100
S-PQCC-J68
JESD-609 Code
e0
e0
JTAG BST
YES
NO
Length
20 mm
24.2316 mm
Moisture Sensitivity Level
3
2
Number of Dedicated Inputs
Number of I/O Lines
68
52
Number of Macro Cells
128
64
Number of Terminals
100
68
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
0 DEDICATED INPUTS, 68 I/O
0 DEDICATED INPUTS, 52 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
QCCJ
Package Equivalence Code
QFP100,.7X.9
LDCC68,1.0SQ
Package Shape
RECTANGULAR
SQUARE
Package Style
FLATPACK
CHIP CARRIER
Peak Reflow Temperature (Cel)
225
220
Programmable Logic Type
EE PLD
EE PLD
Propagation Delay
15 ns
7.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.4 mm
5.08 mm
Supply Voltage-Max
5.5 V
5.25 V
Supply Voltage-Min
4.5 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
J BEND
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
20
Width
14 mm
24.2316 mm
Base Number Matches
3
2
Pbfree Code
No
Compare M5-128/68-15YI with alternatives
Compare EPM7064LC68-7 with alternatives