M4A5-256/128-10YI vs MACH465-20YC feature comparison

M4A5-256/128-10YI Vantis Corporation

Buy Now Datasheet

MACH465-20YC AMD

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VANTIS CORP ADVANCED MICRO DEVICES INC
Reach Compliance Code unknown unknown
Additional Feature 256 MACROCELLS; 4 EXTERNAL CLOCKS; PROGRAMMABLE POLARITY PAL BLOCKS INTERCONNECTED BY PIA; 16 PAL BLOCKS; ZERO-HOLD-TIME OPTION; 4 EXTERNAL CLOCKS
Clock Frequency-Max 62.5 MHz 30.3 MHz
In-System Programmable YES YES
JESD-30 Code S-PQFP-G208 S-PQFP-G208
JESD-609 Code e0 e0
JTAG BST YES YES
Number of Dedicated Inputs 14 14
Number of I/O Lines 128 128
Number of Macro Cells 256 256
Number of Terminals 208 208
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 14 DEDICATED INPUTS, 128 I/O 14 DEDICATED INPUTS, 128 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP FQFP
Package Equivalence Code QFP208,1.2SQ,20 QFP208,1.2SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK, FINE PITCH
Programmable Logic Type EE PLD EE PLD
Propagation Delay 10 ns 24 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Base Number Matches 2 3
Part Package Code QFP
Package Description PLASTIC, QFP-208
Pin Count 208
HTS Code 8542.39.00.01
Length 28 mm
Seated Height-Max 3.95 mm
Width 28 mm

Compare M4A5-256/128-10YI with alternatives

Compare MACH465-20YC with alternatives