MACH465-20YC vs M4A5-256/128-14YI feature comparison

MACH465-20YC Lattice Semiconductor Corporation

Buy Now Datasheet

M4A5-256/128-14YI Vantis Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LATTICE SEMICONDUCTOR CORP VANTIS CORP
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Additional Feature YES 256 MACROCELLS; 4 EXTERNAL CLOCKS; PROGRAMMABLE POLARITY
In-System Programmable YES YES
JESD-30 Code S-PQFP-G208 S-PQFP-G208
JESD-609 Code e0 e0
JTAG BST YES YES
Moisture Sensitivity Level 3
Number of Macro Cells 256 256
Number of Terminals 208 208
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Equivalence Code QFP208,1.2SQ,20 QFP208,1.2SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Peak Reflow Temperature (Cel) 225
Programmable Logic Type EE PLD EE PLD
Propagation Delay 20 ns 14 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 3 2
Clock Frequency-Max 41.7 MHz
Number of Dedicated Inputs 14
Number of I/O Lines 128
Organization 14 DEDICATED INPUTS, 128 I/O
Output Function MACROCELL
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V

Compare M4A5-256/128-14YI with alternatives